Bulgin PX0443

USB 2.0 adapter cable, mini USB plug type B to crimp connector 5 pole, 108 mm, black, PX0443
$ 17.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PX0443.

IHS

Datasheet5 pages9 years ago

Master Electronics

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.38%

CAD Models

Download Bulgin PX0443 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-04-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1658686-2
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66105-4
TE Connectivity Circular Connector Pin, Type III+, Receptacle, Crimp, Size 16, 24-20 AWG
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Bulgin PX0443 provided by its distributors.

USB 2.0 adapter cable, mini USB plug type B to crimp connector 5 pole, 108 mm, black, PX0443
Cable Assembly USB Mini B (5 pos) Male Plug to Rectangular 5 pos Plug 0.39' (120.6mm)
Cable Assembly USB, 0.108m USB Mini-B to Wire to Board 5 to 5 POS F-M Bulk
Bulgin USB Cable, Mini USB B Plug to 5-Pin Header, 108mm
CABLE ASSY, USB RCPT-5 PIN CONN, 120.3MM; Cable Length - Metric:108mm; Cable Length - Imperial:4.25"; USB Standard:USB 2.0; Jacket Colour:Black; Electronic Marking:-; Product Range:400 Series; SVHC:No SVHC (27-Jun-2018);

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC