What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1119/RD

LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1119/RD.

IHS

Datasheet21 pages4 years ago

element14 APAC

Electro Sonic

Mouser

Farnell

Inventory History

3 month trend:
+43.41%

CAD Models

Download Bulgin DX1119/RD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, 5mm
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4; |Dialight 550-1107F
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Bulgin DX1119/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk
PANEL INDICATOR 6.1MM RED LED LEADWIRES TERM 4MM 2V DX SERIES
Single Color LED, Red, T1-1/2, 4mm
BULGIN DX1119/RD LED Panel Mount Indicator, Brass Bezel, Red, 6.1 mm, 2 VDC, 30 mA, 2.5 mcd, Not Rated
Bulgin redLEDPanel indicator lights, 2V, 30mA, 6.1mmInstallation aperture
4mm LED Indicator DX1119 Series Prominent Profile
LED Indicators Black Nickel Pltd Red Indicator
LED Lamp Wire Lead Red T-1 1/4 0.1W 2V
LED PANEL INDICATOR, RED, 6.1MM, 2VDC;
LED INDICATOR, 4MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:6.1mm; Forward Current If:30mA; Luminous Intensity:2.5mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1119RD