What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1116/RD

LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk

$ 3.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1116/RD.

IHS

Datasheet21 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-24.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Efficiency Red, Diffused, 5mm
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Dialight550-1107F
Single Color Led, Red, Diffused, T-1 3/4; |Dialight 550-1107F
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Bulgin DX1116/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2.5mcd 2-Pin Bulk
Led Panel Mount Indicators Chrome Pltd Bezel Red Indicator
Single Color LED, Red, T1-1/2, 4mm
Led Panel Mount Indicator, Brass Bezel, Red, 6.1 Mm, 2 Vdc, 30 Ma, 2.5 Mcd, Not Rated |Bulgin Limited DX1116/RD
Bulgin redLEDPanel indicator lights, 2V, 30mA, 6.1mmInstallation aperture
4mm LED Indicator DX1116 Series Recessed Profile
LED PANEL INDICATOR, RED, 6.1MM, 2VDC;
LED INDICATOR, 4mm, RED; Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:6.1mm; Forward Current If:30mA; Luminous Intensity:2.5mcd; IP /
Forward Current (If) mA = 30 / Luminous Intensity mcd = 2.5 / Operating Voltage Max. V = 2 / Termination Type = PCB Pins / AC or DC Operation = DC / Mounting Hole Diameter mm = 6.1 / Illumination Type = LED / LED Colour = Red

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1116-RD
  • DX1116RD