What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1091/GN

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk

$ 16.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1091/GN.

IHS

Datasheet21 pages4 years ago

Newark

Electro Sonic

Mouser

Farnell

Inventory History

3 month trend:
+22.86%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Single Color LED, Pure Green, Diffused, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, Green, 9.91mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Bulgin DX1091/GN provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 20mcd 2-Pin Bulk
LED PANEL INDICATOR GREEN 2V / LED Panel Indicator Green 2V 25mA PC Pin
LED INDICATOR, 5MM, GREEN; LED Colour: Green; Operating Voltage: 2VDC; Mounting Hole Dia: 8mm; Forward Current If: 25mA; Luminous Intensity: 20mcd; IP / NEMA Rating: IP66; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bezel Dia
Forward Current (If) mA = 25 / Luminous Intensity mcd = 8 / Operating Voltage Max. V = 2 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP66 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Green

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1091GN