Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX0505/RD/12

Vandal-resistant LED signal lamp, 12 V (AC), 12 V (DC), 2 cd, Mounting Ø 12.1 mm, LED number: 1
$ 26.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX0505/RD/12.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED LAMP; BULB SIZE:T-1 3/4; LED COLOR:RED; LUMINOUS INTENSITY:1000UCD | VCC (Visual Communications Company) CMD333URC-2
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 2100mcd 2-Pin
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 2100mcd 2-Pin

Descriptions

Descriptions of Bulgin DX0505/RD/12 provided by its distributors.

Vandal-resistant LED signal lamp, 12 V (AC), 12 V (DC), 2 cd, Mounting Ø 12.1 mm, LED number: 1
BULGIN DX0505/RD/12 LED Panel Mount Indicator, Vandal Resistant, Red, 12.2 mm, 12 VDC, 30 mA, 2 cd, IP67
LED Panel Mount Indicator Uni-Color Red 2000mcd 2-Pin Bulk
Bulgin redLEDPanel indicator lights, 12V DC, 30mA, IP67, 12.2mmInstallation aperture
LED Indicators Red LED Indicator 2.8mm Tab 12 Volt
PANEL INDICATOR 12.1MM RED LED PANEL INDICATOR 12VDC DX SERIES
Stainless Steel Vandal Resistant LED Indicator DX
LED Lamp Solder Tag Red 0.1W 12V
DX0505RD12 RED 12V LED INDICAT
LED INDICATOR, 12V, RED, IP67; LED Colour:Red; Operating Voltage:12VDC; Mounting Hole Dia:12.2mm; Forward Current If:30mA; Luminous Intensity:2cd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX0505RD12