Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX0505/GN/24

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin Bulk
$ 24.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX0505/GN/24.

IHS

Datasheet21 pages4 years ago

Newark

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+22.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
KingbrightAPD3224SGC-F01
Single Color LED, Super Bright Green, Water Clear, T-3/4, 1.9mm
Dialight550-3007F
550 Series Red Green Ø5 mm 60° 90/40 mcd 40/30 mA LED Circuit Board Indicator
Dialight550-3005F
LED, Round, Dome, Diffused, Red/Green, 565nm/660nm, 60°, 2.8V/2.4V, TH, 4.83mm × 4.83mm × 5mm
Dialight550-5607F
Single Color LED, Green, Water Clear Nondiffused, T-1 3/4, 5mm
LED SMD PLCC2 GREEN 566NM 120MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Bulgin DX0505/GN/24 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 100mcd 2-Pin Bulk
Bulgin greenLEDPanel indicator lights, 24V DC, 25mA, IP67, 12.2mmInstallation aperture
PANEL MOUNT INDICATOR GREEN LED 0.47IN THREADED 2.2 VDC SOLDER DX SERIES
Led Panel Mount Ind, Dx0505/Gn/24; |Bulgin Limited DX0505/GN/24
LED Indicators Grn LED Indicator 2.8mm Tab 24 Volt
Stainless Steel Vandal Resistant LED Indicator DX
BULGIN DX0505/GN/24 LED Panel Mount Indicator, Vandal Resistant, Green, 12.2 mm, 24 VDC, 25 mA, 100 mcd, IP67
LED Lamp Solder Tag Green 0.105W 2.2V
Vandal Resistant Led Indicators
VANDALRESIST GREEN LED IND 24V
LED INDICATOR, 24V, GREEN, IP67; LED Colour: Green; Operating Voltage: 24VDC; Mounting Hole Dia: 12.2mm; Forward Current If: 25mA; Luminous Intensity: 100mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX0505-GN-24
  • DX0505/GN/24.
  • DX0505GN24