What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries RR-1363-BT

Bud Industries RR-1363-BT 19" Open Rack, 3" Deep Posts, Black, 40.9x20x22 in, RR 1263 Series
$ 243.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1363-BT.

Electro Sonic

Datasheet1 page12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesARR-1276-NF
Aluminum Relay Rack Natural ARR-1276-NF, Aluminum Relay Rack Natural (49.9 X 20.3 X 15 In)
Bud IndustriesRR-1263-BT
Bud Industries RR-1263-BT 19" Open Rack, 3" Deep Posts, Black, 35.6x20x22 in, RR 1263 Series
HammondDNRR42LDW
RACK, OPEN, WELDED,19 IN,24U/42IN, BLACK,1530 LB CAP, STEEL, DNRR SERIES
Bud IndustriesSF-2194
Bud Industries SF-2194 Wall Mount Rack, Swing Out Frame, 38.3x21.3x18 in, Swing Frame Series
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
19 inch enclosure, (W x H x D) 533 x 140 x 330 mm, steel, black, RCBS1900313BK1

Descriptions

Descriptions of Bud Industries RR-1363-BT provided by its distributors.

Bud Industries RR-1363-BT 19" Open Rack, 3" Deep Posts, Black, 40.9x20x22 in, RR 1263 Series
RACK, EQUIPMENT RACK,40-7/8INH,36.75X19IN PANEL SPACE, BLACK TEXTURE
Black Galvanized Steel Relay Rack Panel
OPEN RELAY RACK-1263 SERI RR-1363-BT
RACK OPEN RELAY 36.75" X 19" BLK
Open Frame Relay Rack, 36.75In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:40.88"; Altura Externa - Métrico:1038Mm; Anchura Externa - Imperial:19"; Anchura Externa - Métrico:483Mm |Bud Industries RR-1363-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR-1363BT
  • RR1363BT