What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries RR-1263-BT

Bud Industries RR-1263-BT 19" Open Rack, 3" Deep Posts, Black, 35.6x20x22 in, RR 1263 Series
$ 219.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RR-1263-BT.

Electro Sonic

Datasheet1 page12 years ago

Sager Electronics

DigiKey

Related Parts

Bud IndustriesRR-1363-BT
Bud Industries RR-1363-BT 19" Open Rack, 3" Deep Posts, Black, 40.9x20x22 in, RR 1263 Series
Bud IndustriesSF-2194
Bud Industries SF-2194 Wall Mount Rack, Swing Out Frame, 38.3x21.3x18 in, Swing Frame Series
16U HEAVY DUTY DESKTOP RACK (31 x 20.38 x 12) Hammond PN RRTT1928BK1 : UPC [623980412320]
Rack Cabinet 5.50 in. H x 21.00 in. W x 13.00 in. D Desktop Mounting 2U Rack
12U HEAVY DUTY DESKTOP RACK (24 x 20.38 x 12) Hammond PN RRTT1921BK1 : UPC [623980412313]
Bud IndustriesSA-1752-BT
NEMA Enclosure ABS Poly Blend NBF-32136, NEMA Enclosure ABS Poly Blend (21 X 17.1 X 6.3 In)

Descriptions

Descriptions of Bud Industries RR-1263-BT provided by its distributors.

Bud Industries RR-1263-BT 19" Open Rack, 3" Deep Posts, Black, 35.6x20x22 in, RR 1263 Series
RACK, 650 LB LOAD CAPACITY, CHASSIS-TYPE BASE AND SUPPORTING ANGLES, 35-5/8IN H
Wall Mount Rack for Electronics Equipment WRR-2264, Wall Mount Rack for Electronics Equipment (84.5 X 20.5 X 18.1 In)
Black Galvanized Steel Relay Rack Panel
RACK OPEN RELAY 31.5" X 19" BLK
Open Frame Relay Rack, 31.5In, Steel; Envolvente, Material:Acero; Color De La Carcaza:Negro; Altura Externa - Imperial:35.63"; Altura Externa - Métrico:905Mm; Anchura Externa - Imperial:22"; Anchura Externa - Métrico:559Mm; Peso:36Lb |Bud Industries RR-1263-BT

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1263BT