What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PN-1329

Die Cast Aluminum Enclosure IPS-3907, Die Cast Aluminum Enclosure (7.6 X 3.8 X 2.6 In)
$ 24.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1329.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-22.34%

Related Parts

Bud IndustriesPN-1329-DG
Bud Industries PN-1329-DG IP65 NEMA 4X Box, Dark Gray, 8.7x5.8x3 in, PN Series
Bud IndustriesPN-1325-DG
Bud Industries PN-1325-DG IP65 NEMA 4X Box, Dark Gray, 8.7x5.8x2.2 in, PN Series
Bud IndustriesPN-1325
ENCLOSURE, POLYCARBONATE, UL94HB, 8.74X 5.75 X 2.17IN, NEMA13, PN SERIES
Hammond1554TGY
ABS enclosure, (L x W x H) 180 x 120 x 90 mm, light gray (RAL 7035), IP66, 1554TGY
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1554SGY
ABS enclosure, (L x W x H) 160 x 160 x 89 mm, light gray (RAL 7035), IP66, 1554SGY

Descriptions

Descriptions of Bud Industries PN-1329 provided by its distributors.

Die Cast Aluminum Enclosure IPS-3907, Die Cast Aluminum Enclosure (7.6 X 3.8 X 2.6 In)
BUD NEMA Polycarbonate 8.37 x 5.39 x 2.71 Inch Internal box with Light gray polycarbonate Body/Cover and No Mounting Bracket
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY; Enclosure Type: Junction Box; Enclosure Material: Polycarbonate; External Height - Metric: 222mm; External Width - Metric: 146mm; External Depth - Metric: 75mm; IP
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146Mm; Profundidad Externa - Métrico:75Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1329

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1329