What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries PN-1325

Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
$ 20.694
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1325.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-7.05%

Related Parts

Bud IndustriesPN-1325-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 8.74 x 5.75 x 2.17 in.
Bud IndustriesPN-1325-C
ENCLOSURE, POLYCARBONATE, UL94HB, CLEAR LID, 8.74X 5.75 X 2.17IN, PN SERIES
Bud IndustriesPN-1324
Enclosure 6.73 in. H x 4.76 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Hammond1554HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1554HGY
Hammond1555HGY
ABS enclosure, (L x W x H) 180 x 119 x 61 mm, light gray (RAL 7035), IP66, 1555HGY
HammondRP1455
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY, 8.66X6.5X2.36 IN, IP65, RP SERIES

Descriptions

Descriptions of Bud Industries PN-1325 provided by its distributors.

Enclosure 8.74 in. H x 5.75 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
ENCLOSURE, POLYCARBONATE, UL94HB, 8.74X 5.75 X 2.17IN, NEMA13, PN SERIES
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure
Bud Industries PN-1325 IP65 NEMA 4X Box, 8.7x5.8x2.2 in, PN Series
ENCLOSURE JUNCTION BOX POLYCARBONATE GREY
Heavy-Duty Wall-Mountable Plastic NEMA Box HD-7608, Black Heavy-Duty Wall-Mountable Plastic NEMA Box (8 x 5.3 x 2.7)
NEMA 4X Plastic Boxes 8.74 X 5.75 X 2.17
BOX PLASTIC GRAY 8.74"L X 5.74"W
BOX PLAS GRAY 8.740"L X 5.740"W
Enclosure Junction Box Polycarbonate Grey; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:222Mm; Anchura Externa - Métrico:146Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Pc (Policarbonato); Ip:Ip66 |Bud Industries PN-1325

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN1325