Bud Industries PC-11477

Electronic Instrument Enclosure 1.16 in. H x 6.10 in. W x 3.62 in. D Non-Metallic
$ 5.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PC-11477.

Master Electronics

Datasheet1 page17 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-50.77%

Related Parts

Bud IndustriesPC-11476
Electronic Instrument Enclosure 1.18 in. H x 5.12 in. W x 3 in. D Non-Metallic
Serpac032,GY
TWO PIECE ABS ENCLOSURE- GRAY
SerpacWM051I,GY
Enclosure Plast, Wall Mount, Plastic; |Serpac WM051I, GY
Serpac052,GR
BOX ABS GRAY 5.620"L X 3.250"W
Hammond1553DBK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,5.8X3.5X0.98 IN,1553 SERIES
Hammond1553BGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X0.95 IN,1553 SERIES

Descriptions

Descriptions of Bud Industries PC-11477 provided by its distributors.

Electronic Instrument Enclosure 1.16 in. H x 6.10 in. W x 3.62 in. D Non-Metallic
ENCLOSURE, ART, DESKTOP, ABS, UL94HB, GRAY, 6.1X3.62X1.16 IN, PLASTICASE STYLE I
IP65 NEMA 4X Box Dark Gray with Mounting Brackets PN-1320-DGMB, IP65 NEMA 4X Box Dark Gray with Mounting Brackets (2.5 X 2.3 X 1.4 In)
ENCLOSURE, DESKTOP, PLASTIC, GRAY; Enclosure Type:Desktop; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:6.1"; External Width - Imperial:3.62"; External Depth - Imperial:1.16"; Enclosure Type:Desktop

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC11477