Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries NBA-10176

Bud Industries NBA-10176 NEMA Enclosure, SS Hinges/Latches, 23.6x15.3x9.1 in, NBA Series
$ 224.784
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries NBA-10176.

element14 APAC

Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.91%

Related Parts

Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series
Bud IndustriesNBA-10172
Bud Industries NBA-10172 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
HammondPJU16148LF
ENCLOSURE, JUNCTION BOX, POLYESTER, FIBERGLASS, HINGE, SOLID DOOR, SNAP LATCH
HammondPJ16148L
NEMA 4x Polyester Junction Box Wallmount Enclosure 16.27 x 14.40 x 8.13 Fiberglass Snap Latches
HammondPJ16148H
NEMA 4x Wallmount Polyester Junction Box Enclosure 16.27 x 14.40 x 8.13 Fiberglass Hinged Cover

Descriptions

Descriptions of Bud Industries NBA-10176 provided by its distributors.

Bud Industries NBA-10176 NEMA Enclosure, SS Hinges/Latches, 23.6x15.3x9.1 in, NBA Series
NEMA Enclosure ABS Plastic NBF-32036, NEMA Enclosure ABS Plastic (21 X 17.1 X 6.3 In)
ENCLOSURE, ABS-PC BLEND, UL94-5VA, GRAY,23.6X15.8X9.1 IN, NEMA4X, NBA SERIES
ENCLOSURE, WALL MNT, HINGED DOOR, ABS/PC; Enclosure Type: Wall Mount; Enclosure Material: ABS, Polycarbonate; External Height - Metric: 230mm; External Width - Metric: 400mm; External Depth - Metric: 600mm; IP Rating: IP65; Bo

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • NBA10176