What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries HC-14098

Bud Industries HC-14098 ValuLine Chassis Enclosure, 1.8x17x13 in, ValuLine Series
$ 156.342
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries HC-14098.

Master Electronics

Datasheet1 page18 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-85.71%

Related Parts

Bud IndustriesNHC-14152
Bud Industries NHC-14152 Aluminum Chassis Enclosure, 1.8x17x13 in, ValuLine, ValuLine Series
Bud IndustriesHC-14097
Bud Industries HC-14097 ValuLine Chassis Enclosure, 1.8x17x8 in, ValuLine Series
Bud IndustriesNHC-14155
Bud Industries NHC-14155 Aluminum Chassis Enclosure, 3.5x17x13 in, ValuLine, ValuLine Series
ENCLOSURE, CHASSIS, RACK MOUNT, STEEL, WHITE,19 IN., 7U, 15 IN DEPTH, RASE SERIES
Four Post Mounting Fixed Chassis Shelf, Steel, White, 17.85In Length, 16In Depth, 1.32In Height
HammondAP1616
Hammond Manufacturing Panel 13 X 145 - Fits Encl 16 X 16 - S

Descriptions

Descriptions of Bud Industries HC-14098 provided by its distributors.

Bud Industries HC-14098 ValuLine Chassis Enclosure, 1.8x17x13 in, ValuLine Series
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, WHITE, 19X13X1.75 IN, VALULINE SERIES
BUD ValueLine Aluminum Enclosure, with Handles external size 1.75" x 17.00" x 13.00" with detachable streel mounting brackets and rubber feet included.
Cabinet, Rack Mount, 1.65In, Aluminum White; Envolvente, Material:Aluminio; Tipo De Armario:Montaje Tipo Rack; Altura En Unidades Rack (U):1U; Altura Externa - Imperial:1.75"; Altura Externa - Métrico:44Mm; Altura Externa:1.75" |Bud Industries HC-14098

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC-14098.
  • HC14098