What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries EXN-23359-RDP

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum Red

$ 22.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23359-RDP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesEXN-23361-RDP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 6.65 in. D Extruded Aluminum Red
Bud IndustriesEXN-23360-RDP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 5.08 in. D Extruded Aluminum Red
Bud IndustriesEXN-23362-RDP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 8.23 in. D Extruded Aluminum Red
Hammond1590XXRD
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, red, IP54, 1590XXRD
Hammond1590STPCRD
Hammond 1590STPCRD Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Red
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, red, IP54, 1455N1201RD

Descriptions

Descriptions of Bud Industries EXN-23359-RDP provided by its distributors.

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 3.5 in. D Extruded Aluminum Red
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/INFRA RED, 5.77LX1.64WX3.5D, EXN SERIES
Extruded Aluminum Enclosure Red with Plastic Cover EXN-23359-RDP, Extruded Aluminum Enclosure Red with Plastic Cover (1.6 X 5.8 X 3.5 In)
ELECTRONIC ENCLOSURE, ALUM/PC, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:89mm; External Depth - Metric:146.6mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23359RDP