What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries EXN-23360-RDP

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 5.08 in. D Extruded Aluminum Red

$ 27.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23360-RDP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23354-RDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum Red
Bud IndustriesEXN-23357-RDP
Electronic PCB Enclosure with Gasket 4.53 in. H x 2.03 in. W x 4.69 in. D Extruded Aluminum Red
Bud IndustriesEXN-23357-RD
Bud Industries EXN-23357-RD Extruded Enclosure, Aluminum, Red, 2x4.5x4.7 in, EXN Series
Hammond1590XXRD
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, red, IP54, 1590XXRD
Hammond1590STPCRD
Hammond 1590STPCRD Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Red
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, red, IP54, 1455N1201RD

Descriptions

Descriptions of Bud Industries EXN-23360-RDP provided by its distributors.

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 5.08 in. D Extruded Aluminum Red
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 5.77LX1.64WX5.08D, EXN SERIES
Extruded Aluminum Enclosure Red with Plastic Cover EXN-23360-RDP, Extruded Aluminum Enclosure Red with Plastic Cover (1.6 X 5.8 X 5.1 In)
ELECTRONIC ENCLOSURE, ALUM/PC, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:129mm; External Depth - Metric: 73Y0765

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23360RDP