What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1590STPCRD

Hammond 1590STPCRD Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Red

$ 13.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590STPCRD.

Farnell

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.88%

Supply Chain

Introduction Date2016-08-26
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Hammond1590BBRD
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM, DIE CAST, RED,4.67X3.68X1.18 IN,1590 SERIES
Hammond1590TRPCRD
ENCLOSURE, TRAPEZIOD, DESKTOP, ALUMINUM, DIE CAST, RED,5.95X4.79X3.74 IN,1590 SERIES
Hammond1590XXRD
Hammond 1590XXRD Aluminium Stomp Box Enclosure Red (145 x 121 x 39mm)
Bud IndustriesEXN-23354-RDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 4.69 in. D Extruded Aluminum Red
Bud IndustriesEXN-23355-RDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum Red
Bud IndustriesEXN-23355-RD
Bud Industries EXN-23355-RD Extruded Enclosure, Aluminum, Red, 1.4x4.5x6.7 in, EXN Series

Descriptions

Descriptions of Hammond 1590STPCRD provided by its distributors.

Hammond 1590STPCRD Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Red
enclosure - diecast PAINTED DIECAST OCT. ENCLOSURE (5.23 x 5.23 x 1.38) Hammond PN 1590STPCRD : UPC [623980023830] Color: Red
BOX, DIECAST, OCTAGON, RED; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Colour:Red; External Height - Imperial:1.54"; External Height - Metric:39.2mm; External Width - Imperial:5.23"; External Width - Metric:132.8mm; External Depth - Imperial:5.23"; External Depth - Metric:132.8mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590STPCRD.