What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries EXN-23362-RDP

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 8.23 in. D Extruded Aluminum Red
$ 34.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23362-RDP.

Electro Sonic

Datasheet1 page10 years ago

Related Parts

Bud IndustriesEXN-23361-RDP
Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 6.65 in. D Extruded Aluminum Red
Bud IndustriesEXN-23361-RD
Bud Industries EXN-23361-RD Extruded Enclosure, Aluminum, Red, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23355-RDP
Electronic PCB Enclosure with Gasket 4.48 in. H x 1.39 in. W x 6.65 in. D Extruded Aluminum Red
Aluminum enclosure, (L x W x H) 160 x 103 x 53 mm, red, IP54, 1455N1601RD
Aluminum enclosure, (L x W x H) 160 x 125 x 31 mm, red, IP54, 1455P1601RD
Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, red, IP54, 1455N2201RD

Descriptions

Descriptions of Bud Industries EXN-23362-RDP provided by its distributors.

Electronic PCB Enclosure with Gasket 5.77 in. H x 1.64 in. W x 8.23 in. D Extruded Aluminum Red
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 5.77LX1.64WX8.23D, EXN SERIES
Extruded Aluminum Enclosure Red with Plastic Cover EXN-23362-RDP, Extruded Aluminum Enclosure Red with Plastic Cover (1.6 X 5.8 X 8.2 In)
ELECTRONIC ENCLOSURE, ALUM/PC, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:41.61mm; External Width - Metric:209mm; External Depth - Metric:146.6mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23362RDP