Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-482-A

Obsoleted 2026BUD Converta Box Metal Electronics Box (2 X 8 X 4 In) Item Number : CU-482-A
$ 14.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-482-A.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-97.22%

Related Parts

Hammond1444-9552
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9.5X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-862
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X6X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1419
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 12.00", AC SERIES
Hammond1444-84515
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,8X4.5X1.5 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesCU-592-A
Bud Industries CU-592-A Converta Electronics Box, Metal, 2.5x9.5x5 in, Converta Box Series
Bud IndustriesAC-415
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.00" X 10.00" X 17.00", AC SERIES

Descriptions

Descriptions of Bud Industries CU-482-A provided by its distributors.

Obsoleted 2026BUD Converta Box Metal Electronics Box (2 X 8 X 4 In) Item Number : CU-482-A
Enclosure Met, Small, Aluminum, 50.8Mm; |Bud Industries CU-482-A
Econobox Aluminum Box Gray CU-475-G, Econobox Aluminum Box Gray (4.8 X 4.8 X 3.8 In)
ENCLOSURE, DESKTOP, ALUMINUM, NATURAL, 8X4X2 IN, CONVERTA BOX SERIES
CU Series 1.25 lbs 2.00" X 8.00" X 4.00" Converta Box
Natural Aluminum Surface Mount Converta Box
Small Metal Cabinets 2X8X4 ALUM
ER - Converta Box; Aluminum; 8
RS APAC
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 50.8mm; External Width - Metric: 203mm; External Depth - Metric: 102mm; IP Ra

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-482-A.
  • CU482A