Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-592-A

Bud Industries CU-592-A Converta Electronics Box, Metal, 2.5x9.5x5 in, Converta Box Series

$ 20.394
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-592-A.

Master Electronics

Datasheet1 page17 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Hammond1444-9553
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9.5X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-9552
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,9.5X5X2 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesCU-622-A
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; Type:Small; Material:Aluminum; External Height
Bud IndustriesCU-482-A
Obsoleted 2026BUD Converta Box Metal Electronics Box (2 X 8 X 4 In) Item Number : CU-482-A
Hammond1444-753
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,7X5X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesAC-1419
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 2.50" X 8.00" X 12.00", AC SERIES

Descriptions

Descriptions of Bud Industries CU-592-A provided by its distributors.

Bud Industries CU-592-A Converta Electronics Box, Metal, 2.5x9.5x5 in, Converta Box Series
ENCLOSURE, BOX, ALUMINIUM; Enclosure Typ; ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 63.5mm; External Width - Metric: 241mm; External Depth - Metric: 127mm; IP Ra
Enclosure, Box, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:64Mm; Anchura Externa - Métrico:241Mm; Profundidad Externa - Métrico:127Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CU-592-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-592-A.
  • CU592A