Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries CU-4475

Enclosure, Flanged, Aluminum, Die Cast, Natural, 4.75X4.75X3.75 in, Econobox Series
$ 33.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-4475.

Master Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-21.20%

Related Parts

Bud IndustriesCU-475
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesCU-5475
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1309-A
Bud Industries AN-1309-A Aluminum Enclosure, 4.8x4.8x4 in, AN-A Series
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Hammond1590V
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X3.701 IN, IP54,1590 SERIES
Hammond1590K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.921X4.921X3.11 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-4475 provided by its distributors.

ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X3.75 IN, ECONOBOX SERIES
Econobox Diecast Aluminum Box with Mounting Bracket CU-4475, Econobox Diecast Aluminum Box with Mounting Bracket (4.8 X 3.8 X 4.8 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:95mm; External Width - Metric:121mm; External Depth - Metric:121mm; IP Rating:-; Body Color:Natural; NEMA Rating:

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU4475