Bud Industries CU-475

Enclosure 4.75 in. H x 4.75 in. W x 3.75 in. D Aluminum Natural ADC-12
$ 19.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-475.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-60.28%

Related Parts

Bud IndustriesCU-5475
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.75X4.75X3.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1309-A
Bud Industries AN-1309-A Aluminum Enclosure, 4.8x4.8x4 in, AN-A Series
Hammond1550K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,5.51X4.02X2.85 IN, IP54,1550 SERIES
Bud IndustriesCN-5707
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,5.47X4.01X3.05 ,NEMA 4X, IP66
Hammond1590V
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.724X4.724X3.701 IN, IP54,1590 SERIES
Hammond1590K
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.921X4.921X3.11 IN, IP54,1590 SERIES

Descriptions

Descriptions of Bud Industries CU-475 provided by its distributors.

Enclosure 4.75 in. H x 4.75 in. W x 3.75 in. D Aluminum Natural ADC-12
Econobox Diecast Aluminum Box with Mounting Bracket CU-4476, Econobox Diecast Aluminum Box with Mounting Bracket (6 X 2 X 3.3 In)
ENCLOSURE, BOX, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Diecast Aluminum; External Height - Metric: 95.3mm; External Width - Metric: 121mm; External Depth - Metric: 121mm; IP Rating: -; Body Col

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU475