Hammond C3R12106HCR

Enclosure Junction Box; Galvanized Steel; HxWxD: 12 x 10 x 6 in.
$ 90.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond C3R12106HCR.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-95.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondC3R1286SC
Screws with Padlock Hasp Electrical Enclosures, 12 in H, 6 in D, 8 in W, 3R, Steel
HammondC3R12106SC
Screws Junction Box, 12 in H, 6 in D, 10 in W, 3R, Galvanized Steel
HammondCHKO12106
ENCLOSURE, JUNCTION BOX, MILD STEEL, GRAY, 12X10X6 IN, QUARTER TURN, KNOCKOUTS
Bud IndustriesCU-1124
Bud Industries CU-1124 Utility Cabinet, Steel, 12x7x6 in, CU Utility Series
Bud IndustriesN3R-5802
ENCLOSURE, FLANGED, WALLMOUNT, STEEL, GRAY,6X6X4 IN, NEMA3R, HINGED COVER, N3R SERIES
Bud IndustriesSN-3703
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 10 X 5, NEMA 13, HINGED

Descriptions

Descriptions of Hammond C3R12106HCR provided by its distributors.

Enclosure Junction Box; Galvanized Steel; HxWxD: 12 x 10 x 6 in.
Type 3R Hinge Cover - 12 x 10 x 6 - Steel/Gray 3R HINGE COV 12X10X6 (12 x 10 x 6) Hammond PN C3R12106HCR : UPC [623980361871]
BOX STEEL GRAY 12"L X 10"W / Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
ENCLOSURE, JUNCTION BOX, STEEL , GRY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 305mm; External Width - Metric: 254mm; External Depth - Metric: 152mm; IP Rating: IP24; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM