Bud Industries CSB-1352

Potting Box Style A Plastic Box PB-1583, Potting Box Style A Plastic Box (4.4 X 3.1 X 2 In)
$ 27.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CSB-1352.

Sager Electronics

Datasheet1 page25 years ago

JRH Electronics

X-ON

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-14.85%

Related Parts

Bud IndustriesCSB-1353
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
Bud IndustriesCSB-1351
BUD INDUSTRIES CSB-1351 ADAPTER BRACKET, OPEN RACKS, STEEL, PACKAGE CONTAINS 2 PAIR
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
HammondRASA12BK3
ANGLE, SUPPORT, STEEL, 9.97 IN., 1.75 IN., RUGGED TEXTURED BLACK POWDER PAINT
HammondRASA16BK3
Side Support Angle 1.75 Inch H x 1.75 Inch W x 14.95 Inch D Steel 14 gauge Black
Hammond1441-30BK3
ENCLOSURE, BOX-LID, DESKTOP, STEEL, BLACK, 17X10X2IN, 1441SERIES

Descriptions

Descriptions of Bud Industries CSB-1352 provided by its distributors.

Potting Box Style A Plastic Box PB-1583, Potting Box Style A Plastic Box (4.4 X 3.1 X 2 In)
CHASSIS SUPPORT BRACKET, CABINET RACK, STEEL, PER PAIR; Enclosure Material:Steel; External Height - Metric:43.64mm; External Width - Metric:330mm; For Use With:Cabinet Rack; External Height - Imperial:1.72"; Product Rang
Chassis Support Bracket, Cabinet Rack, Steel, Per Pair; Para Usar Con:Rack Para Armario; Envolvente, Material:Acero; Altura Externa - Imperial:1.718"; Altura Externa - Métrico:44Mm; Anchura Externa - Imperial:13"; Anchura Externa:13" |Bud Industries CSB-1352

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSB-1352.
  • CSB1352