Bud Industries CSB-1353

Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
$ 27.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CSB-1353.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.74%

Related Parts

Bud IndustriesCSB-1352
Potting Box Style A Plastic Box PB-1583, Potting Box Style A Plastic Box (4.4 X 3.1 X 2 In)
Bud IndustriesCS-11230-B
BRACKET, MOUNTING; STEEL; FLAT BLACK SMOOTH OR SAND TEXTURED FINISH; 19 IN.
Hammond1431-30BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 17 in. W x 10 in. D x 2 in. H
Hammond1431-34BK3
Chassis Bottom Plate Steel Satin Black 0.03 in. thick 17 in. W x 12 in. D x 2 in. H
Bud IndustriesCSB-1354
Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
HammondRASA16BK3
Side Support Angle 1.75 Inch H x 1.75 Inch W x 14.95 Inch D Steel 14 gauge Black

Descriptions

Descriptions of Bud Industries CSB-1353 provided by its distributors.

Chassis Support Bracket, Steel, Galvanized, Black, For Electronics Enclosure
CHASSIS BRACKET, PANEL, STEEL, BLACK; Enclosure Material: Steel; External Height - Metric: 43.64mm; External Width - Metric: 406.4mm; For Use With: Panel Mounting Rails; External Height - Imperial: 1.718"; External Width - Im
Chassis Support Bracket, Cabinet Rack, Steel, Per Pair; Para Usar Con:Panel Mounting Rails; Envolvente, Material:Acero; Altura Externa - Imperial:1.718"; Altura Externa - Métrico:44Mm; Anchura Externa - Imperial:16"; Color:Black |Bud Industries CSB-1353

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CSB-1353.
  • CSB1353