What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-2813-A

Bud Industries AN-2813-A Aluminum Enclosure, Flanges, 4.9x3.1x1.6 in, AN-A Flange Series
$ 23.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2813-A.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
-54.55%

Related Parts

Bud IndustriesAN-1313-A
Bud Industries AN-1313-A Aluminum Enclosure, 4.9x3.1x1.6 in, AN-A Series
Bud IndustriesAN-1312-A
Bud Industries AN-1312-A Aluminum Enclosure, 3.9x2.5x1.4 in, AN-A Series
Bud IndustriesAN-2812-A
Bud Industries AN-2812-A Aluminum Enclosure, Flanges, 3.9x2.5x1.4 in, AN-A Flange Series
Hammond1590BB
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 34 mm, natural, IP54, 1590BB
Hammond1590BBS
Aluminum die cast enclosure, (L x W x H) 119 x 94 x 42 mm, natural, IP54, 1590BBS
Hammond1590BBFL
Aluminum die cast enclosure, (L x W x H) 118 x 93 x 34 mm, natural, IP54, 1590BBFL

Descriptions

Descriptions of Bud Industries AN-2813-A provided by its distributors.

Bud Industries AN-2813-A Aluminum Enclosure, Flanges, 4.9x3.1x1.6 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 4.9 X 3.14 X 1.59, AN-A SERIES
Fiberglass box with stainless steel latch PTQ-11046, PC+10% Fiberglass Box with Stainless Steel Latch (5.9 X 5.9 X 3.5 In)
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.88Mm; External Width - Metric:79.8Mm; External Depth - Metric:124.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2813-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2813A