What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-2807-A

Bud Industries AN-2807-A Aluminum Enclosure, Flanges, 8.8x5.8x2.2 in, AN-A Flange Series
$ 40.938
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2807-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-6.96%

Related Parts

Bud IndustriesAN-1307-A
NEMA Enclosure ABS Plastic NBF-32016, NEMA Enclosure ABS Plastic (12 X 8 X 5.2 In)
Bud IndustriesAN-2857-A
BUD Aluminum Enclosure with Mounting Flanges (8.8 X 5.8 X 2.2 In) Item Number : AN-2857-A
Bud IndustriesAN-1306-A
Bud Industries AN-1306-A Aluminum Enclosure, 6.7x4.8x2.2 in, AN-A Series
Hammond1590WDE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 60 mm, natural, IP65, 1590WDE
Hammond1550J
Enclosure; Box-Lid; Aluminum; Diecast; Natural; 10.83x6.89x2.46 In; IP54; 1550 Series
Hammond1550WJ
Watertight Die Cast Enclosure 1550 275x175x66.6mm Die-Cast Aluminium Aluminium IP66

Descriptions

Descriptions of Bud Industries AN-2807-A provided by its distributors.

Bud Industries AN-2807-A Aluminum Enclosure, Flanges, 8.8x5.8x2.2 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 8.75 X 5.75 X 2.17, AN-A SERIES
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:55.1Mm; External Width - Metric:146Mm; External Depth - Metric:222.5Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2807-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2807A