Bud Industries AC-430

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 4.00" X 6.00", AC Series
$ 11.934

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-430.

Farnell

Datasheet1 page13 years ago
Datasheet1 page16 years ago

element14 APAC

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.68%

Related Parts

Bud IndustriesCU-3005-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3005-A
Hammond1411LU
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, natural, IP32, 1411LU
Hammond1411FBLU
Enclosure -Unpainted Aluminum Flanged Utility 5 x 4 x 3 Inch Natural Aluminum
Bud IndustriesCU-3008-A
Enclosure Met, Small, Aluminum, 76.2Mm; |Bud Industries CU-3008-A
Hammond1411MU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 6X3X3 IN
Bud IndustriesAC-429
Bud AC-429 Enclosure 5.00 in. H x 7.00 in. W x 3.00 in. D Aluminum Natural

Descriptions

Descriptions of Bud Industries AC-430 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 4.00" X 6.00", AC SERIES
Utilibox Style I Plastic Utility Box with Mounting Flanges CU-3245-MB, Utilibox Style I Plastic Utility Box with Mounting Flanges (5.6 X 3.9 X 1.4 In)
ENCLOSURE, ALUMINIUM CHASSIS, NATURAL; Enclosure Type: Chassis; Enclosure Material: Aluminium; External Height - Metric: 76.2mm; External Width - Metric: 101.6mm; External Depth - Metric: 152.4mm; IP Rating: -; Body Colour: Nat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC430