Bud Industries AC-412

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 8.00" X 17.00", AC Series
$ 25.812

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-412.

Sager Electronics

Datasheet1 page17 years ago

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.48%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 12.00", AC SERIES
Bud IndustriesAC-416
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 17.00", AC SERIES
Bud IndustriesAC-423
Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-1783
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,17X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1444-28
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,16X8X3 IN, BUY COVER SEPERATELY,1444 SERIES

Descriptions

Descriptions of Bud Industries AC-412 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 17.00", AC SERIES
Bud Industries AC-412 Aluminum Chassis, 3 x 8 x 17 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
IP65 NEMA 4X Box PN-1335, IP65 NEMA 4X Box (10.4 X 7.3 X 3.7 In)
Mini-Boxes/Chassis CHASSIS 8x17x3
Aluminum Chassis (3 X 8 X 17 In)
CHASSIS ALUM NATURAL 17"L X 8"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type: Chassis; Enclosure Material: Aluminum; External Height - Metric: 76.2mm; External Width - Metric: 203mm; External Depth - Metric: 432mm; IP Rating: -; Body Color

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-412.
  • AC412