Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries AC-1414

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 6.00" X 14.00", AC Series
$ 24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-1414.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page16 years ago

Farnell

Mouser

DigiKey

Inventory History

3 month trend:
-47.55%

Related Parts

Bud IndustriesAC-433
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 6.00" X 17.00", AC SERIES
Bud IndustriesAC-423
Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
Bud IndustriesAC-411
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 15.00", AC SERIES
Hammond1411UU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,10X6X3.5 IN
Hammond1444-643
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,6X4X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411RU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,8X6X3.5 IN

Descriptions

Descriptions of Bud Industries AC-1414 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 6.00" X 14.00", AC SERIES
Enclosure Met, Chassis, Aluminum, 76.2Mm; |Bud Industries AC-1414
Bud Industries AC-1414 Aluminum Chassis, 3 x 6 x 14 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 14" x 6" x 3" Aluminum Chassis. Optional Bottom Plate Available
Enclosures, Boxes, & Cases CHASSIS 6x14x3
CHASSIS ALUM NATURAL 14"L X 6"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminum; External Height - Metric:76.2mm; External Width - Metric:152mm; External Depth - Metric:356mm; IP Rating:-; Body Color:Natural; NEMA Rat

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-1414.
  • AC1414