Bud Industries AC-433

Enclosure, Chassis, Aluminum, Natural Finish, 3.00" X 6.00" X 17.00", AC Series
$ 30.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AC-433.

Sager Electronics

Datasheet1 page13 years ago
Datasheet1 page17 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-30.27%

Supply Chain

Introduction Date2013-05-24

Related Parts

Bud IndustriesAC-1414
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 6.00" X 14.00", AC SERIES
Bud IndustriesAC-423
Aluminum Enclosure Black AN-1305-AB, Aluminum Enclosure Black (5.8 X 4.3 X 3 In)
Bud IndustriesAC-411
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 7.00" X 15.00", AC SERIES
Hammond1444-643
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,6X4X3 IN, BUY COVER SEPERATELY,1444 SERIES
Hammond1411RU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,8X6X3.5 IN
Hammond1411FBRU
Enclosure -Unpainted Aluminum Flanged Utility 8 x 6 x 3.5 Inch Natural Aluminum

Descriptions

Descriptions of Bud Industries AC-433 provided by its distributors.

ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 6.00" X 17.00", AC SERIES
Bud Industries AC-433 Aluminum Chassis, 3 x 6 x 17 in, Welded, Natural, AC Series
Natural Aluminum Bracket Mount Chassis Enclosure
BUD 17" x 6" x 3" Aluminum Chassis. Optional Bottom Plate Available
Extruded Aluminum Enclosure Black with Plastic Cover EXN-23365-BKP, Extruded Aluminum Enclosure Black with Plastic Cover (2.4 X 7 X 6.7 In)
Mini-Boxes/Chassis CHASSIS 6x17x3
Aluminum Chassis (3 X 6 X 17 In)
CHASSIS ALUM NATURAL 17"L X 6"W
ENCLOSURE, CHASSIS, ALUMINIUM; Enclosure Type:Chassis; Enclosure Material:Aluminium; External Height - Metric:76.2mm; External Width - Metric:152mm; External Depth - Metric:432mm; IP Rating:-; Body Color:Natural; NEMA Rating:-

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-433.
  • AC433