Broadcom HSMN-A100-R00J1

LED BLUE CLEAR 2PLCC SMD / Blue 470nm LED Indication - Discrete 3.4V 2-PLCC
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMN-A100-R00J1.

IHS

Datasheet17 pages9 years ago

Avago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-5.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
KingbrightAA3528VBS/D
SMD LED Round Flat Top Transparent Colorless 470nm 120° 3.3V 20mA 3.2mm × 2.8mm × 2.1mm
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL

Descriptions

Descriptions of Broadcom HSMN-A100-R00J1 provided by its distributors.

LED BLUE CLEAR 2PLCC SMD / Blue 470nm LED Indication - Discrete 3.4V 2-PLCC
BROADCOM LIMITED HSMN-A100-R00J1 LED, Blue, SMD, 20 mA, 3.4 V, 470 nm
LED Uni-Color Blue 468nm 2-Pin PLCC T/R
Blue LED Emitter, 470nm, 20mA, 120¡ã Viewing Angle, PLCC
Broadcom Blue LED PLCC-2 470nm 3.2mm × 2.8mm × 1.8mm
LED SMD Standard PLCC2,Top Mt,InGaN,B lue
LED IND 468NM BLUE TOP MT 2PLCC
LED, SMD, PLCC2, BLUE; LED Colour:Blue; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:470nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:20mA; Dominant Wavelength:470nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:4.05V; LED / Lamp Size:3.2mm x 2.8mm; LED Type:Standard; Luminous Intensity Min:40mcd; Luminous Intensity Typ:70mcd; Material:InGaN; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2; Peak Forward Current:100mA; Peak Wavelength:468nm; Power Dissipation Pd:114mW; Power Dissipation Pd:114mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Termination Type:SMD; Voltage Vf Typ:3.4V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM