Broadcom HSMG-C265

LED Uni-Color Green 570nm 2-Pin Chip LED T/R / LED GREEN DIFFUSED 1305 SMD REV
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C265.

IHS

Datasheet22 pages9 years ago

Avago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+48.56%

CAD Models

Download Broadcom HSMG-C265 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAM23ESGW
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm

Descriptions

Descriptions of Broadcom HSMG-C265 provided by its distributors.

LED Uni-Color Green 570nm 2-Pin Chip LED T/R / LED GREEN DIFFUSED 1305 SMD REV
Surface Mount ChipLED Single Color LED, Green, Untinted Nondiffused, 1.25mm
LED, SMD, REV MOUNT, GREEN; Bulb Size:1.2mm x 1.25mm; LED Colour:Green; Luminous Intensity:15mcd; Viewing Angle:150°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:570nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:572nm; External Depth:1.1mm; External Length / Height:3.4mm; External Width:1.25mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.2V; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:15mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Reverse; PIV Max:5V; Package / Case:SMD; Peak Forward Current:25mA; Peak Wavelength:570nm; Power Dissipation Pd:65mW; Power Dissipation Pd:65mW; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMGC265