Broadcom HSMG-C190

Surface Mount ChipLED Single Color LED, Green, Untinted Diffused, 1mm
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C190.

IHS

Datasheet22 pages9 years ago

element14 APAC

Future Electronics

Jameco (USA)

Farnell

Inventory History

3 month trend:
+19.19%

CAD Models

Download Broadcom HSMG-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.106
$ 0.132
Stock
11,863,340
2,695,280
Authorized Distributors
6
5
Illumination Color
Green
Green
Lens Color
Clear, White
Clear, White
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
4.5 mcd
4.5 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
170 °
170 °
Dominant Wavelength
572 nm
572 nm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
Single Color LED, Green, Diffused Milky White, 1.4mm
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightWP3VGYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 Bag

Descriptions

Descriptions of Broadcom HSMG-C190 provided by its distributors.

Surface Mount ChipLED Single Color LED, Green, Untinted Diffused, 1mm
Broadcom green lightLED, 1608 (0603)encapsulation, wavelength572 nm, 1.6 x 0.8 x 0.8mm
Green LED Emitter, 0603 SMD, 572nm, 20mA, 170¡ã Viewing Angle
LED Lamp; Luminous Intensity:15mcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:2.2V; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
LED, 0.8MM X 1MM, GREEN, 15MCD, 572NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 572nm; Luminous Intensity: 15mcd; Viewing Angle: 170°; Lens Shape

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMG-C-190
  • HSMG-C190.
  • HSMGC190