Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMG-C120

LED Uni-Color Green 570nm 2-Pin Case 0603 T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMG-C120.

IHS

Datasheet22 pages9 years ago

Avago

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
+6.18%

CAD Models

Download Broadcom HSMG-C120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-02-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTR3216SGC
APTR3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
LED Uni-Color Yellow Green 2-Pin Chip 0603(1608Metric) Strip
LED SMD 1204 BI-COLOR AMBER/GREEN (593NM/575NM) CLR LENS 130DEG VIEW ANGLE

Descriptions

Descriptions of Broadcom HSMG-C120 provided by its distributors.

LED Uni-Color Green 570nm 2-Pin Case 0603 T/R
Single Color LED, Green, Clear Untinted Nondiffused, 1.2mm
SMD LED Forward voltage: 2.2...2.6 V Luminous intensity: 4.5 Mcd Transmission angle: 155 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: 0603 / Side View
LED; LED Color:Green; Luminous Intensity:15mcd; Viewing Angle:155°; Forward Current If:20mA; Forward Voltage:2.2V; Lens Shape:Rectangular; Dominant Wavelength:572nm; LED Type:Standard; Mounting Type:SMD; No. of Pins:2 ;RoHS Compliant: Yes
LED, SMD, 0603, R/A, GREEN; Bulb Size:1.2mm; LED Colour:Green; Luminous Intensity:15mcd; Viewing Angle:155°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:570nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:572nm; External Depth:0.6mm; External Length / Height:1mm; External Width:1.6mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity @ If Min:4mcd; Luminous Intensity Typ:15mcd; Material:GaP; Mounting Orientation:Right Angle; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Operating Temperature Range:-30°C to +85°C; Opto Case Style:0603; Package / Case:0603; Peak Forward Current:20mA; Peak Wavelength:572nm; Power Dissipation Pd:52mW; Power Dissipation Pd:52mW; Reverse Protection Voltage:5V; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMG-C 120
  • HSMGC-120
  • HSMGC120