Broadcom HSMF-C165

Dual Color LED, Red/Green, 0603 SMT, 20mA, 120¡ã Viewing Angle
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C165.

IHS

Datasheet12 pages9 years ago

Farnell

Newark

Avago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.27%

CAD Models

Download Broadcom HSMF-C165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
CML CMDA20AYAA7D1S LED SMT 0603 2.2V 15/8mcd 120deg GRN/AMB Part of the VCC Family of Products
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR

Descriptions

Descriptions of Broadcom HSMF-C165 provided by its distributors.

Dual Color LED, Red/Green, 0603 SMT, 20mA, 120¡ã Viewing Angle
LED Bi-Color Green/Red 570nm/636nm 4-Pin Chip 0603 T/R
Broadcom green,redLED, 1608 (0603)encapsulation, wavelength572 / 621 nm, 1.6 x 0.8 x 0.5mm
LEDs (Light Emitting Diodes); HSMF-C165; BROADCOM; 120 °; Surface Mount; 20 mA; Green, Red
SMD LED Forward voltage: 1.9...3.8 V Luminous intensity: 2.8 mcd Transmission angle: 120 ° Case colour: Colourless Housing type: Diffuse Light colour: Red / Green Package: 0603

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMF-C165.
  • HSMFC165