Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC CMDA20AYAA7D1S

CML CMDA20AYAA7D1S LED SMT 0603 2.2V 15/8mcd 120deg GRN/AMB Part of the VCC Family of Products
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CMDA20AYAA7D1S.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

IHS

Component Distributors Inc.

Future Electronics

Inventory History

3 month trend:
+30.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Single Chip Amber 615nm 60mA 2-Pin SMD T/R

Descriptions

Descriptions of VCC CMDA20AYAA7D1S provided by its distributors.

CML CMDA20AYAA7D1S LED SMT 0603 2.2V 15/8mcd 120deg GRN/AMB Part of the VCC Family of Products
CMDA20 Series, diffused, bi-color, 120 viewing, 0603 package size (solder pad geometry 1)
LED Bi-Color Amber/Green 605nm/570nm 4-Pin Chip 0603(1608Metric) T/R
CMDA20 Series Amber-Green 0603 120° 15/8 mcd Diffused 2.2 V Surface Mount LED
Dual Color LED, Amber/green, Diffused White, 1.6mm
605nm(Amber),570nm(green) 120° 2.2V(Amber)(Typ),2.2V(green)(Typ) 20mA Amber,20mA Green With flat top,rectangle spread Amber,white,green 0603 SMD mount 1.6mm*800μm*500μm
Led, Amber/Grn, 15/8Mcd, 560/605Nm, 2.2V; Led Color:Amber, Green; Led Mounting:Smd; Bulb Size:-; Viewing Angle:120°; Lens Shape:Rectangular; Forward Current/Color:A 20Ma, G 20Ma; Luminous Intensity/Color:A 8Mcd, G 15Mcd Rohs Compliant: Yes |Vcc/visual Communications Company CMDA20AYAA7D1S

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC