Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMF-C163

LED Multi-Color Chip Red/Green 626/525nm 20/10mA 4-Pin 0603 [1608 Metric]
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C163.

IHS

Datasheet12 pages9 years ago

Avago

Newark

element14 APAC

Inventory History

3 month trend:
-60.14%

CAD Models

Download Broadcom HSMF-C163 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
CML CMDA20AYAA7D1S LED SMT 0603 2.2V 15/8mcd 120deg GRN/AMB Part of the VCC Family of Products
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR

Descriptions

Descriptions of Broadcom HSMF-C163 provided by its distributors.

LED Multi-Color Chip Red/Green 626/525nm 20/10mA 4-Pin 0603 [1608 Metric]
Broadcom Green/Red LED, 1608 (0603), 525nm, 1.6mm × 0.8mm × 0.5mm
Broadcom green,redLED, 1608 (0603)encapsulation, wavelength525 nm, 1.6 x 0.8 x 0.5mm
LED Bi-Color Green/Red 523nm/637nm 4-Pin Chip LED T/R
Avnet Japan
Dual Color LED, Red/green, Untinted Diffused, 1.6mm
SMD LED Forward voltage: 1.9...3.8 V Luminous intensity: 18 mcd Transmission angle: 120 ° Case colour: Colourless Housing type: Diffuse Light colour: Red / Green Package: 0603
LED, 0603, RED/GRN, 90/45MCD, 626/525NM; Bulb Size:1.6mm x 0.8mm; LED Color:Red / Green; Luminous Intensity / Color:R 90mcd / G 45mcd; Viewing Angle:120°; Forward Voltage / Color:R 1.9V / G 3.4V; LED Mounting:SMD ;RoHS Compliant: Yes
LED, SMD, BICOLOUR, RED/GRN; Bulb Size:0.8mm x 1.6mm; LED Colour:Red / Green; Luminous Intensity / Colour:R 90mcd / G 45mcd; Viewing Angle:120°; Forward Voltage / Colour:R 1.9V / G 3.4V; Forward Current / Colour:R 20mA / G 10mA; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength / Colour:R 626nm / G 525nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:525nm; Forward Voltage VF Max:3.8V; LED Type:Multicolour; Lens Style:Diffused; No. of Pins:4; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Reverse Protection Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMFC163