Broadcom HSMF-C155

Dual Color LED, High Efficiency Red/green, Untinted Diffused, 2.7mm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMF-C155.

IHS

Datasheet12 pages9 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.38%

CAD Models

Download Broadcom HSMF-C155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
Single Color LED, Green, Diffused Milky White, 1.4mm
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount

Descriptions

Descriptions of Broadcom HSMF-C155 provided by its distributors.

Dual Color LED, High Efficiency Red/green, Untinted Diffused, 2.7mm
Broadcom green,redLED, 3225 (1210)encapsulation, wavelength572 / 626 nm, 3.2 x 2.7 x 1.1mm
LED Bi-Color Green/Red 570nm/630nm 4-Pin Chip LED T/R
Avnet Japan
LEDs (Light Emitting Diodes); HSMF-C155; BROADCOM; 170 °; Surface Mount; 20 mA; Green, Red
SMD LED Forward voltage: 2.1...2.6 V Luminous intensity: 2.5 mcd Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Red / Green Package: SMD
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:170°; Forward Current:20mA; Forward Voltage:1.1V; Color:Green/Red; LED Color:Green/Red; Leaded Process Compatible:Yes; Lens Style:(L x W x H) 3.2 x 2.7 x 1.10 mm ;RoHS Compliant: Yes
LED, SMD, BICOLOUR, RED/GRN; LED Colour:HE Red - Green; Typ Luminous Intensity:2.5mcd; Viewing Angle:170°; Forward Current:25mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-30°C to +85°C; Case Style:SMD; Current, If Max:25mA; External Depth:1.1mm; External Length / Height:3.2mm; Lens Type:Diffused; Opto Mounting Orientation:Top; Power Dissipation:65mW; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, PIV Max:5V; Width, External:2.7mm; Green Luminous Intensity:15mcd; Min Green Luminous Intensity:4mcd; Min Red Luminous Intensity:2.5mcd; Red Luminous Intensity:10mcd; Typ Green Luminous Intensity:15mcd; Typ Red Luminous Intensity:10mcd; Voltage, Forward at If Green LED:2.6V; Voltage, Forward at If Red LED:2.6V; Voltage, PIV Green Max:5V; Voltage, PIV Red Max:5V; Voltage, Vf Green Typ:2.2V; Voltage, Vf Red Typ:2.1V; Wavelength, Green LED:570nm; Wavelength, Red LED:630nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMF-C155.
  • HSMF/C155
  • HSMFC155