Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSME-A401-P4PM1

Single Color LED, Emerald Green, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSME-A401-P4PM1.

IHS

Datasheet15 pages9 years ago

Newark

Avago

Arrow Electronics

TME

Inventory History

3 month trend:
-10.84%

CAD Models

Download Broadcom HSME-A401-P4PM1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-02-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD LM4-B SERIES LED - GREEN COLOR,FULL RANK,TAPE & REEL
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
LED GREEN CLEAR 2PLCC SMD / Green 570nm LED Indication - Discrete 2V 2-PLCC
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
SMD LM1-B SERIES LED - GREEN COLOR, 900-2240MCD,HUE FROM G7 TO G9,TAPE & REEL

Descriptions

Descriptions of Broadcom HSME-A401-P4PM1 provided by its distributors.

Single Color LED, Emerald Green, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
LED GREEN CLEAR 4PLCC SMD / Green 567nm LED Indication - Discrete 2.2V 4-PLCC
BROADCOM LIMITED HSME-A401-P4PM1 LED, Green, SMD, 50 mA, 2.2 V, 567 nm
568nm 120° 2.2V 50mA circular,With flat top transparent colourless,green PLCC-4 standard mounting,SMD mount 3.2mm*2.8mm*2.1mm
Led, Smd, Plcc4, Em.grn; Led Colour:Green; Led Mounting:Smd; Led Case Size:Plcc-4; Forward Current If:50Ma; Forward Voltage:2.2V; Wavelength Typ:567Nm; Luminous Intensity:112.5Mcd; Viewing Angle:120°; Lens Shape:Round; Product Rohs Compliant: Yes |Broadcom HSME-A401-P4PM1
LED, SMD, PLCC4, EM.GRN; LED Colour:Green; Luminous Intensity:112.5mcd; Viewing Angle:120°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:567nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Current If Luminous Intensity:30mA; Dominant Wavelength:567nm; External Depth:3.2mm; External Length / Height:1.9mm; External Width:2.8mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Luminous Intensity Green Max:130mcd; Luminous Intensity Green Min:40mcd; Luminous Intensity Max:130mcd; Luminous Intensity Min:40mcd; Luminous Intensity Typ:130mcd; Material:AlInGaP; Mounting Orientation:Top; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:200mA; Peak Wavelength:568nm; Power Dissipation Pd:180mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMEA401P4PM1