Broadcom HSMC-C170

Broadcom RedLED, 2012 (0805)encapsulation, wavelength626 nm, 2 x 1.25 x 0.8mm
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-C170.

IHS

Datasheet9 pages16 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-13.40%

CAD Models

Download Broadcom HSMC-C170 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED RED DIFFUSED SMD / Red LED Indication - Discrete 1.8V 0805 (2012 Metric)
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAM23ESGW
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm

Descriptions

Descriptions of Broadcom HSMC-C170 provided by its distributors.

Broadcom RedLED, 2012 (0805)encapsulation, wavelength626 nm, 2 x 1.25 x 0.8mm
Single Color LED, Red, Untinted Diffused, 1.4mm
LEDs (Light Emitting Diodes); HSMC-C170; BROADCOM; 170 °; Surface Mount; 25 mA; Red
LED Uni-Color Red 637nm 2-Pin Chip LED T/R
Avnet Japan
LED RED DIFFUSED CHIP SMD / High Performance ChipLED
LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 1.9 V, 626 nm
LED SMD Standard Red Diffused 626nm, 90mcd
LED; CHIP, TOP MT, ALINGAP, RED
SMD LED Forward voltage: 2.2 V Luminous intensity: 90 mcd Operating temperature: -30...+85 °C Transmission angle: 170 ° Case colour: Colourless Housing type: Diffuse Light colour: Yellow Package: 0805
LED, RED, 90MCD, 626NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 626nm; Luminous Intensity: 90mcd; Viewing Angle: 170°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMC-C170.
  • HSMCC170