Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMC-A461-V00M1

LED RED DIFFUSED 4PLCC SMD Red 626nm LED Indication - Discrete 2.2V 4-PLCC
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-A461-V00M1.

IHS

Datasheet12 pages9 years ago

Avago

element14 APAC

TME

element14

Inventory History

3 month trend:
+244%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
KingbrightWP59EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm
KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
VCC VAOL-5LAE1 LED 5mm Red

Descriptions

Descriptions of Broadcom HSMC-A461-V00M1 provided by its distributors.

LED RED DIFFUSED 4PLCC SMD Red 626nm LED Indication - Discrete 2.2V 4-PLCC
BROADCOM LIMITED HSMC-A461-V00M1 LED, Red, SMD, 50 mA, 2.2 V, 626 nm
LED Uni-Color Red 635nm 4-Pin PLCC T/R
Red LED Emitter, 626nm, 50mA, 1750mcd, SMT, PLCC
LED SMD Standard Red, AllnGaP 1750mcd, 635nm
635nm 50° 2.2V 50mA circular,with dome spread white,red PLCC-4 standard mounting,SMD mount 3.2mm*2.8mm*3.87mm
LED IND 635NM RED TOP MT 4PLCC
PLCC4, PWR, T/MT, 50VA, ALINGAP, RED
LED Lamp; LED Color:Red; Viewing Angle:50°; Forward Voltage:2.5V; Forward Current:70mA; Power Dissipation, Pd:180mW; Operating Temperature Range:-40°C to +100°C; Mounting Type:SMD; Opto Case Style:LCC; No. of Pins:4 ;RoHS Compliant: Yes
LED, PLCC-4, RED; LED Colour:Red; Luminous Intensity:1.75cd; Viewing Angle:50°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:50mA; Dominant Wavelength:626nm; External Depth:3.2mm; External Length / Height:3.87mm; External Width:2.8mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Lens Style:Dome; Luminous Intensity @ If Min:715mcd; Luminous Intensity Typ:1750mcd; Material:AllnGaP; Mounting Type:SMD; No. of Pins:4; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:200mA; Peak Wavelength:635nm; Power Dissipation Pd:180mW; Power Dissipation Pd:180mW; Reverse Protection Voltage:5V; Storage Temperature Max:+100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMC-A461-V00M1.
  • HSMCA461V00M1