Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMA-C280

LED AMBER DIFFUSED SMD Amber 592nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C280.

IHS

Datasheet11 pages9 years ago

Avago

element14 APAC

Inventory History

3 month trend:
+68.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
LED Uni-Color Orange 610nm 2-Pin SMT T/R
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip

Descriptions

Descriptions of Broadcom HSMA-C280 provided by its distributors.

LED AMBER DIFFUSED SMD Amber 592nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
LED Single Chip Amber 592nm 25mA 2-Pin 0402 [1005 Metric]
Single Color LED, Amber, Untinted Diffused, 1mm
LED Uni-Color Amber 595nm 2-Pin Chip LED T/R
Avnet Japan
BROADCOM LIMITED HSMA-C280 LED, Amber, SMD, 20 mA, 1.9 V, 592 nm
Broadcom Amber LED, HSM Series, 0402 Package
Orange SMT LED, 0402, 592nm, 90mcd, 130¡ã
LED CHIP AMBER DIFF 0402 TOP SMD
Miniature ChipLED | LED AMBER DIFFUSED SMD
LED SMD Standard Chip,Top Mt,AlInGaP, Amb
LED, AMBER, 90MCD, 592NM, 0402; LED Colour: Amber; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 592nm; Luminous Intensity: 90mcd; Viewing Angle: 130°; Lens Shape: Rectan

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM