Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HSMA-C265

LED AMBER DIFF CHIP SMD BOT ENT Amber 592nm LED Indication - Discrete 1.9V 1305 (3412 Metric)
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C265.

IHS

Datasheet10 pages16 years ago

Newark

Avago

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+27.29%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm

Descriptions

Descriptions of Broadcom HSMA-C265 provided by its distributors.

LED AMBER DIFF CHIP SMD BOT ENT Amber 592nm LED Indication - Discrete 1.9V 1305 (3412 Metric)
BROADCOM LIMITED HSMA-C265 LED, Amber, SMD, 1.2mm x 1.25mm, 20 mA, 1.9 V, 592 nm
Single Color LED, Amber, Untinted Nondiffused, 1.2mm
595nm 150° 1.9V 20mA With flat top,rectangle spread Amber,white 1305 base mount,standard mounting,SMD mount 3.4mm*1.25mm*1.1mm
LED, SMD, REV-MOUNT, AMBER; Bulb Size:1.2mm x 1.25mm; LED Colour:Amber; Luminous Intensity:75mcd; Viewing Angle:150°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:592nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:592nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.4V; LED / Lamp Size:3.4mm x 1.25mm; LED Type:Standard; Luminous Intensity Typ:75mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM