Broadcom HSMA-C110

HIGH PERFORMANCE CHIPLED Single Color LED, Amber, Clear Untinted Nondiffused, 2.6mm
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-C110.

IHS

Datasheet9 pages15 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-66.08%

CAD Models

Download Broadcom HSMA-C110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R

Descriptions

Descriptions of Broadcom HSMA-C110 provided by its distributors.

HIGH PERFORMANCE CHIPLED Single Color LED, Amber, Clear Untinted Nondiffused, 2.6mm
LED, SMD, R/A, AMBER; LED Colour:Amber; Mounting:SMD; Case Size:-; Forward Current If:20mA; Voltage:1.9V; Wavelength Typ:592nm;
LED, SMD, R/A, AMBER; LED Colour: Amber; LED Mounting: SMD; LED Case Size: -; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 592nm; Luminous Intensity: 95mcd; Viewing Angle: 130°; Lens Shape: Dome; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (27-Jun-2018); Dominant Wavelength: 592nm; External Depth: 1.5mm; External Length / Height: 3.2mm; External Width: 1mm; Forward Current If Max: 20mA; Forward Voltage VF Max: 2.4V; Height: 3.2mm; LED Type: Standard; Light Output Orientation: Side Emitting; Luminous Intensity @ If Min: 28.5mcd; Luminous Intensity Typ: 95mcd; Material: AllnGaP; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +85°C; Opto Mounting Orientation: 90°; PIV Max: 5V; Peak Wavelength: 595nm; Reverse Protection Voltage: 5V; Storage Temperature Max: 85°C; Storage Temperature Min: -40°C; Voltage Vf Min: 1.9V; Voltage Vf Typ: 1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMA-C110.
  • HSMAC110