Broadcom HLMP-LB65-RU0DD

BROADCOM LIMITED HLMP-LB65-RU0DD LED, Blue, Through Hole, 4mm, 20 mA, 3.2 V, 480 nm
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-LB65-RU0DD.

IHS

Datasheet10 pages16 years ago

Avago

Newark

Inventory History

3 month trend:
-0.05%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 2-Pin T-1 3/4 Ammo
Single Color LED, Blue, 4mm
LED Uni-Color Blue 2-Pin Ammo
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
LED BLUE DIFF RECT 2MMX5MM T/H / Blue LED Indication - Discrete 3.5V Radial

Descriptions

Descriptions of Broadcom HLMP-LB65-RU0DD provided by its distributors.

BROADCOM LIMITED HLMP-LB65-RU0DD LED, Blue, Through Hole, 4mm, 20 mA, 3.2 V, 480 nm
LED BLUE DIFFUSED 4MM OVAL T/H / Blue 470nm LED Indication - Discrete 3.2V Radial
LED Lamp; Bulb Size:4mm; Luminous Intensity:1150mcd; Forward Current:30mA; Forward Voltage:3.2V; Color:Blue; LED Color:Blue; Terminal Type:Standoffs; Wavelength:470nm ;RoHS Compliant: Yes
LED, 4MM, INGAN, 50X100DEG, BLUE; Bulb Size:4mm; LED Colour:Blue; Luminous Intensity:1.15cd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:480nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:470nm; Forward Current If Max:20mA; Forward Voltage VF Max:3.8V; LED / Lamp Size:4mm; LED Type:Standard; Lens Style:Tinted Diffused; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Through Hole; Viewing Angle X Axis Min:50°; Viewing Angle Y Axis:100°

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM