Broadcom HLMP-K401

LED Orange 5 mm T-1-3/4 90 mA (Max.) 2.0 V (Typ.) 5 V 600 nm (Typ)
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-K401.

IHS

Datasheet13 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.82%

CAD Models

Download Broadcom HLMP-K401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
Single Color LED, Amber, Tinted Diffused, 5mm
KingbrightWP424EDT
Single Color LED, Orange, Diffused, T-1, 3mm
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm

Descriptions

Descriptions of Broadcom HLMP-K401 provided by its distributors.

LED Orange 5 mm T-1-3/4 90 mA (Max.) 2.0 V (Typ.) 5 V 600 nm (Typ)
Single Color LED, Orange, Diffused, T-1, 3mm
LED Uni-Color Orange 600nm 2-Pin T-1 T/R
Avnet Japan
LED Single Standard LED Orange 605nm 25mA 2-Pin T-1
Broadcom LED, 3mm (T-1), 602 nm, 3 x 4.7mm
Orange diffused LED,HLMP-K401 10mA 3mm
RS APAC
LAMP T1, ALLNGAP ORANGE, TINTED DIFFUSED
LED, ORANGE, T-1 (3MM), 2.1MCD, 602NM; Bulb Size:T-1 (3mm); LED Color:Orange; Luminous Intensity:2.1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round ;RoHS Compliant: Yes
LED, 3MM, ORANGE; Bulb Size:T-1 (3mm); LED Colour:Orange; Luminous Intensity:2.1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:600nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:10mA; Dominant Wavelength:602nm; External Diameter:3.18mm; External Length / Height:4.7mm; Forward Current If Max:10mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:5.5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:600nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPK401