Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Broadcom HLMP-CB34-RU0DD

T-1 3/4 Single Color Led, Blue, 5MM, Rohs Compliant, Plastic PACKAGE-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CB34-RU0DD.

Newark

Datasheet10 pages12 years ago
Datasheet10 pages17 years ago

element14 APAC

Avago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H

Descriptions

Descriptions of Broadcom HLMP-CB34-RU0DD provided by its distributors.

T-1 3/4 SINGLE COLOR LED, BLUE, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm
LED BLUE CLEAR T-1 3/4 T/H Blue 470nm LED Indication - Discrete 3.2V Radial
LED Lamp; Bulb Size:5mm; Luminous Intensity:4200mcd; Viewing Angle:30°; Forward Current:30mA; Forward Voltage:3.2V; Color:Blue; LED Color:Blue; Luminous Flux:0.83lm; Terminal Type:Straight; Wavelength:470nm ;RoHS Compliant: Yes
LED, 5MM, INGAN, 30DEG, BLUE; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:4.2cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:480nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:470nm; Forward Voltage VF Max:3.8V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:4200mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Through Hole

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM