Broadcom HLMP-6000-E0010

BROADCOM LIMITED HLMP-6000-E0010 LED, Red, Through Hole, 1.91mm, 10 mA, 1.6 V, 640 nm
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6000-E0010.

IHS

Datasheet16 pages9 years ago

element14 APAC

Farnell

Newark

Avago

Inventory History

3 month trend:
-10.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package

Descriptions

Descriptions of Broadcom HLMP-6000-E0010 provided by its distributors.

BROADCOM LIMITED HLMP-6000-E0010 LED, Red, Through Hole, 1.91mm, 10 mA, 1.6 V, 640 nm
Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm
LED, RED, 1.91MM, 1.2MCD, 640NM; Bulb Size:1.91mm; LED Color:Red; Luminous Intensity:1.2mcd; Viewing Angle:90°; Forward Current If:10mA; Forward Voltage:1.6V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:640nm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6000-E0010..
  • HLMP6000E0010