Broadcom HLMP-6000

SUBMINIATURE LED LAMP Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6000.

IHS

Datasheet16 pages14 years ago

HQonline

Newark

element14 APAC

Verical

Inventory History

3 month trend:
-32.25%

CAD Models

Download Broadcom HLMP-6000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-6000 provided by its distributors.

SUBMINIATURE LED LAMP Single Color LED, Standard Red, Tinted Diffused, T-3/4, 1.78mm
BROADCOM LIMITED HLMP-6000 LED, Red, Through Hole, 1.9mm, 10 mA, 1.6 V, 640 nm
LED Lamp; Luminous Intensity:0.63µcd; Viewing Angle:90°; Forward Current:50mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65mm; Mounting Type:Surface Mount ;RoHS Compliant: Yes
LED, SUBMIN, RED; Bulb Size:1.9mm; LED Colour:Red; Luminous Intensity:1.2mcd; Viewing Angle:90°; Forward Current If:50mA; Forward Voltage:1.6V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:655nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:640nm; External Depth:2.2mm; External Length / Height:2.15mm; External Width:2.2mm; Forward Current If Max:50mA; Forward Voltage VF Max:3V; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.2mm; Lead Length:11mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1.2mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Subminiature; PIV Max:3V; Package / Case:Subminiature; Peak Forward Current:50mA; Peak Wavelength:655nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6000.
  • HLMP6000