Broadcom HLMP-4700-C00B2

BROADCOM LIMITED HLMP-4700-C00B2 LED, Red, Through Hole, T-1 3/4 (5mm), 2 mA, 1.7 V, 626 nm
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4700-C00B2.

IHS

Datasheet12 pages9 years ago

element14 APAC

Newark

Avago

Future Electronics

Inventory History

3 month trend:
-3.80%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm
T1.9Mm Axial Led,660 S-Red,diff,str Lead Rohs Compliant: Yes |Lumex SSL-LXA228SRD

Descriptions

Descriptions of Broadcom HLMP-4700-C00B2 provided by its distributors.

BROADCOM LIMITED HLMP-4700-C00B2 LED, Red, Through Hole, T-1 3/4 (5mm), 2 mA, 1.7 V, 626 nm
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
PCB LED Forward voltage: 2 V Luminous intensity: 1.5 mcd Operating temperature: -40...+100 °C Case colour: Tinted LED shape: 5 mm round Light colour: Red Version: low current No. of LEDs: 1 Rated on-state current: 7 mA Transmission angle: 50 °
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current:7mA; Forward Voltage:2V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes
LED, 5MM, 50DEG, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:2mA; Dominant Wavelength:626nm; External Depth:9mm; External Length / Height:6.2mm; External Width:6.2mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.7V; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:4.1mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:2mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:635nm; Voltage Vf Typ:1.7V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-4700-C00B2..
  • HLMP4700-C00B2
  • HLMP4700C00B2